- RS Stock No.:
- 698-7322
- Mfr. Part No.:
- 1746-P1
- Manufacturer:
- Allen Bradley
Discontinued product
- RS Stock No.:
- 698-7322
- Mfr. Part No.:
- 1746-P1
- Manufacturer:
- Allen Bradley
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Allen Bradley SLC500 Power Supplies
Complete your customised SLC500 modular system with the necessary power supply from Allen Bradley and achieve optimal control system performance. Each chassis must have a power supply.
The power supply can be mounted on the left side of the chassis with 2 screws. They are designed to withstand brief power losses, which will not affect system operation for a period between 20 ms and 3s (depending on the load).
Features and Benefits:
100/240Vac and 24Vdc versions available
5V and 24Vdc outputs
Fuse protection
LED indication provides easy visibility of power supply status – LED is illuminated when the supply is functioning
Dimensions: H140mm x W64mm x D144mm
5V and 24Vdc outputs
Fuse protection
LED indication provides easy visibility of power supply status – LED is illuminated when the supply is functioning
Dimensions: H140mm x W64mm x D144mm
Specifications
Attribute | Value |
---|---|
Accessory Type | PLC Power Supply |
Series | SLC 500 |
Output Current | 2 A |
Maximum Operating Temperature | +60°C |
Dimensions | 58 x 140 x 145 mm |