- RS Stock No.:
- 136-3409
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 17-06-2024, delivery within 2 working days
Added
Price 1 Set
€63.85
(exc. VAT)
€78.54
(inc. VAT)
Set(s) | Per Set |
1 + | €63.85 |
- RS Stock No.:
- 136-3409
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- TR
Product Details
RS PRO 4 Piece Plier Set
From the trusted RS PRO brand, this 4 piece plier and cutter set is an ergonomic set of bi-material pliers offering high performance. These pliers feature an asymmetric handle profile for increased comfort and less fatigue over long periods of use. The handles also have finger guards integrated into the design, to prevent slipping. The pliers and cutters are ideal for a variety of precision applications where components handling and wire manipulation are common
This handy plier and cutter set is supplied in a convenient zip-up carry case to keep the tools secure and organized when not in use.
Features and Benefits
Four-piece plier set for lightweight and precision applications
Ergonomic
Comfortable
For light-duty use
Contents
Long Nose Precision Pliers - 155 mm
Flat Nose Precision Pliers - 155 mm
Precision Cutter - 140 mm
Precision Cutter (Slim Head) - 140 mm
Tool Wallet
Applications
This versatile plier set contains long nose pliers for precision gripping, and cutters for snipping and stripping wires. This cutter and plier set is ideal for electrical applications, where components need to be handled and wires need to be cut. It is a valuable addition to the toolboxes of;
Electricians
Technicians
Maintenance Engineers
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
This handy plier and cutter set is supplied in a convenient zip-up carry case to keep the tools secure and organized when not in use.
Features and Benefits
Four-piece plier set for lightweight and precision applications
Ergonomic
Comfortable
For light-duty use
Contents
Long Nose Precision Pliers - 155 mm
Flat Nose Precision Pliers - 155 mm
Precision Cutter - 140 mm
Precision Cutter (Slim Head) - 140 mm
Tool Wallet
Applications
This versatile plier set contains long nose pliers for precision gripping, and cutters for snipping and stripping wires. This cutter and plier set is ideal for electrical applications, where components need to be handled and wires need to be cut. It is a valuable addition to the toolboxes of;
Electricians
Technicians
Maintenance Engineers
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Specifications
Attribute | Value |
---|---|
Plier Types in Set | Cutters, Flat Nose Pliers, Long Nose Pliers |
Number of Pieces | 4 |
Overall Length | 250 mm |
- RS Stock No.:
- 136-3409
- Manufacturer:
- RS PRO