- RS Stock No.:
- 198-1818
- Mfr. Part No.:
- TT440
- Manufacturer:
- Teng Tools
11 In stock for delivery within 2 working days
Added
Price Each
€117.48
(exc. VAT)
€144.50
(inc. VAT)
Units | Per unit |
1 + | €117.48 |
- RS Stock No.:
- 198-1818
- Mfr. Part No.:
- TT440
- Manufacturer:
- Teng Tools
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Teng Tools TT440 series is a 4 piece plier set. It has vinyl grip for easier use in pockets or tool pouches. It also includes side cutter, long nose plier, combination plier and a water pump plier.
All the most commonly used pliers in one set
Supplied in the unique Teng Tools TC tray
Removable lid and dove tail joints
Supplied in the unique Teng Tools TC tray
Removable lid and dove tail joints
Specifications
Attribute | Value |
---|---|
Plier Types in Set | Combination Pliers, Cutters, Long Nose Pliers, Water Pump Pliers |
Number of Pieces | 4 |
ESD Safe | No |
Overall Length | 300 mm |