- RS Stock No.:
- 213-0140
- Mfr. Part No.:
- 1205448
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 05-07-2024, delivery within 2 working days
Added
Price Each
€753.72
(exc. VAT)
€927.08
(inc. VAT)
Units | Per unit |
1 + | €753.72 |
- RS Stock No.:
- 213-0140
- Mfr. Part No.:
- 1205448
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact Crimping pliers comes with positioner used for turned connector contacts and comes with a black outer finishing.
0.08mm² to 2.5mm² cross section
Indent crimp compression
Indent crimp compression
Specifications
Attribute | Value |
---|---|
Product Type | Crimp Tool |
For Use With | Turned Contacts |
Overall Length | 175 mm |