- RS Stock No.:
- 734-8863
- Mfr. Part No.:
- MOD.PR11
- Manufacturer:
- Facom
3 In stock for delivery within 2 working days
Added
Price Each
€147.09
(exc. VAT)
€180.92
(inc. VAT)
Units | Per unit |
1 + | €147.09 |
- RS Stock No.:
- 734-8863
- Mfr. Part No.:
- MOD.PR11
- Manufacturer:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Module of 2 adjustable pliers
Module designed for use with JET+ roller cabinet
Contents
181A.25CPE Lockable multigrip pliers,501AMP Lock-grip pliers
Specifications
Attribute | Value |
---|---|
Plier Types in Set | Mole Grips, Water Pump Pliers |
Number of Pieces | 2 |
Overall Length | 125 mm |