- RS Stock No.:
- 768-7073
- Mfr. Part No.:
- 82006D
- Manufacturer:
- GearWrench
Discontinued product
- RS Stock No.:
- 768-7073
- Mfr. Part No.:
- 82006D
- Manufacturer:
- GearWrench
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Needle Nose Double X Pliers
Double X needle nose pliers. Designed with a compound joint allowing control of the plier tips with minimum handle movement making these pliers ideal for use in hard to access areas.
Serrated tips for firm gripping action
Flush rivet for strength & narrow tool profile
Dual dipped comfort handles
Constructed from alloy steel
Corrosion resistant
Jaws capable of opening as wide as the handles for added reach
Flush rivet for strength & narrow tool profile
Dual dipped comfort handles
Constructed from alloy steel
Corrosion resistant
Jaws capable of opening as wide as the handles for added reach
Specifications
Attribute | Value |
---|---|
Plier Type | Combination Pliers |
Overall Length | 13.27 in |
Tip Style | Straight |
Jaw Length | 2,95in |