- RS Stock No.:
- 910-3218
- Mfr. Part No.:
- 177A.13SLS
- Manufacturer:
- Facom
Discontinued product
- RS Stock No.:
- 910-3218
- Mfr. Part No.:
- 177A.13SLS
- Manufacturer:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Facom SLS Height Safe Circlip Pliers
Working Safely At Height
The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.
The Facom 179A series circlip pliers offer precision engagement. The angled piano wire tips give excellent clip retention, are resistant to deformation and reduce the risk of twisting. The non-slip PVC grips give you a comfortable experience even with prolonged use. The narrow head design allows you to access tighter spaces.
The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.
The Facom 179A series circlip pliers offer precision engagement. The angled piano wire tips give excellent clip retention, are resistant to deformation and reduce the risk of twisting. The non-slip PVC grips give you a comfortable experience even with prolonged use. The narrow head design allows you to access tighter spaces.
Features and Benefits
Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
The crimped "rotating" cable solution maintains user ergonomics
For Inside Circlips 12 to 60 mm
For Outside Circlips 10 to 60 mm
Piano wire tips give high distortion resistance
Long 10° angled tips for optimum circlip holding
Identification colour coding saves you time
Grips in anti-slip granite textured PVC
Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
The crimped "rotating" cable solution maintains user ergonomics
For Inside Circlips 12 to 60 mm
For Outside Circlips 10 to 60 mm
Piano wire tips give high distortion resistance
Long 10° angled tips for optimum circlip holding
Identification colour coding saves you time
Grips in anti-slip granite textured PVC
SLS Height Safe Tools
To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions.
Traceable
An individual traction test is performed on each tool upon ring assembly. An inspection certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.
Specifications
Attribute | Value |
---|---|
Plier Type | Circlip Pliers |
Overall Length | 150 mm |
Tip Style | Straight |
Material | Steel |
Circlip Size Range | 10 → 25 mm |
Height Safe | Yes |