GearWrench 203.0 mm, 254.0 mm, 305.0 mm Chrome Vanadium Steel Pliers

  • RS Stock No. 913-9343
  • Mfr. Part No. 82118
  • Manufacturer GearWrench
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TW
Product Details

Gear Wrench 3 Piece Slip Joint Plier Set

A 3 piece set of Slip Joint Pliers from GearWrench that feature a push button for quick and easy size adjustment. The pliers have induction hardened V-jaws with angled teeth that are excellent for gripping flat, curved, square or hexagonal objects. Also the long jaws with slim head design are ideal for working in areas where space is restricted.

Features and Benefits

Double the number of jaw positions for increased flexibility and gripping comfort
Set contains 8 in, 10 in or 12 in versions
Forged Chrome-Vanadium Steel for strength and durability
Anti-rust coating for longer life
Easy clean dipped grips
Meets or exceeds ASME performance requirements

Specifications
Attribute Value
Plier Type Slip Joint Pliers
Overall Length 203.0 mm, 254.0 mm, 305.0 mm
Material Chrome Vanadium Steel
VDE/1000V Approved Yes
7 In stock for delivery within 2 working days
Unit of sale: Each
Was €135.49
127.37
(exc. VAT)
154.12
(inc. VAT)
units
Per unit
1 +
€127.37
Related Products
Precision pliers for ultra-fine assembly work in electronics ...
Description:
Precision pliers for ultra-fine assembly work in electronics and precision engineering applications, made from forged high-quality ball-bearing steel Screwed-joint construction provides zero-backlash operation Low-friction double spring for gentle and even opening Smooth ground gripping surfaces, edges carefully ...
RS Pro 2 piece water pump and grip ...
Description:
RS Pro 2 piece water pump and grip pliers High quality, general purpose, engineers pliers. Hardened finish to ensure a long, reliable working life. Ergonomically designed handles provide maximum leverage and comfort. • 9 Position adjustment water pump pliers• Grip ...
Stanley Fat Max® flat nose pliers manufactured from ...
Description:
Stanley Fat Max® flat nose pliers manufactured from heat treated high chrome steel, with interlocking joint assembly for smooth cutting Induction hardened blade ensuring long tool life and durability. Fitted with bi-material handles for a more comfortable controlled grip. • ...
Introducing internal circlip pliers with bent tips from ...
Description:
Introducing internal circlip pliers with bent tips from our trusted and reliable own brand RS PRO, a unique type of pliers used to install and remove Internal circlips from a range of appliances These long-lasting RS PRO circlip pliers are ...