- RS Stock No.:
- 913-9416
- Mfr. Part No.:
- 82133
- Manufacturer:
- GearWrench
Discontinued product
- RS Stock No.:
- 913-9416
- Mfr. Part No.:
- 82133
- Manufacturer:
- GearWrench
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
GearWrench 82133 5 Inch Straight Fixed Tip Internal Snap Ring Pliers
GEARWRENCH offers a broad range of snap and retaining ring pliers in the most common tip sizes. They are available in external, internal, and convertible styles and with either fixed and replaceable tips.
Features and Benefits
Remove and install internal snap rings
Fixed tips for everyday professional use
Forged design for strength and durability
Tapered jaw design allows increased reach and access
Tapered tip design for improved snap ring retention
Straight jaws for deeper access
Professional easy clean dipped grips
Jaw Type:Internal
Handle Material: Plastic Dipped
Finish: Clearcoat
Material: Alloy Steel
Fixed tips for everyday professional use
Forged design for strength and durability
Tapered jaw design allows increased reach and access
Tapered tip design for improved snap ring retention
Straight jaws for deeper access
Professional easy clean dipped grips
Jaw Type:Internal
Handle Material: Plastic Dipped
Finish: Clearcoat
Material: Alloy Steel
Specifications
Attribute | Value |
---|---|
Plier Type | Circlip Pliers |
Overall Length | 5 in |
Tip Style | Straight |
Circlip Size Range | 0.31 → 0.98 in |
- RS Stock No.:
- 913-9416
- Mfr. Part No.:
- 82133
- Manufacturer:
- GearWrench
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW