APW Plinth for use with IMRAK® 19 in Stand Alone Cabinet
- RS Stock No.:
- 193-6602
- Mfr. Part No.:
- VT802-592670
- Manufacturer:
- APW
View all Plinths
Temporarily out of stock - back order for despatch 20-07-2022, delivery within 2 working days
Price Each
€116.89
(exc. VAT)
€143.77
(inc. VAT)
units | Per unit |
1 + | €116.89 |
- RS Stock No.:
- 193-6602
- Mfr. Part No.:
- VT802-592670
- Manufacturer:
- APW
- COO (Country of Origin):
- IT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Specifications
Attribute | Value |
Type | Plinth |
For Use With | IMRAK® 19 in Stand Alone Cabinet |
Colour | White |
External Depth | 800mm |
External Height | 100 mm |
External Width | 800 mm |