- RS Stock No.:
- 145-1118
- Mfr. Part No.:
- CD4046BPW
- Manufacturer:
- Texas Instruments
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (In a Tube of 90)
€0.363
(exc. VAT)
€0.446
(inc. VAT)
Units | Per unit | Per Tube* |
90 + | €0.363 | €32.67 |
*price indicative |
- RS Stock No.:
- 145-1118
- Mfr. Part No.:
- CD4046BPW
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
4000 Series Complex Function, Texas Instruments
Texas Instruments Complex Function ICs from the 4000 Series CMOS Logic Family includes 7-segment LCD Latch/Decoder/Drivers, Magnitude Comparators and Phase Locked Loop (PLL) ICs.
4000 CMOS Logic Family, Texas Instruments
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Maximum Output Frequency | 1.6 MHz, 2.4 MHz |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Minimum Output Frequency | 0.8 MHz, 1.4 MHz |
Pin Count | 16 |
Maximum Supply Current | 0.1 → 1 μA |
Dimensions | 5.1 x 4.5 x 1.05mm |
Maximum Input Frequency | 1.4MHz |
Height | 1.05mm |
Length | 5.1mm |
Maximum Operating Supply Voltage | 18 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 5 V |
Minimum Operating Temperature | -55 °C |
Width | 4.5mm |
- RS Stock No.:
- 145-1118
- Mfr. Part No.:
- CD4046BPW
- Manufacturer:
- Texas Instruments