Texas Instruments CD74HC4046AM96, PLL Circuit, 16-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

74HC4000 Series, Texas Instruments

Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Specifications
Attribute Value
Number of Elements per Chip 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Dimensions 9.9 x 3.91 x 1.58mm
Length 9.9mm
Width 3.91mm
Height 1.58mm
Maximum Operating Supply Voltage 6 V
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 2 V
Minimum Operating Temperature -55 °C
Temporarily out of stock - back order for despatch when stock is available
Unit of sale: Each (On a Reel of 2500)
0.206
(exc. VAT)
0.253
(inc. VAT)
units
Per unit
Per Reel*
2500 - 5000
€0.206
€515.00
7500 +
€0.201
€502.50
*price indicative
Related Products
Texas Instruments Complex Function ICs from the 74HCT ...
Description:
Texas Instruments Complex Function ICs from the 74HCT CMOS Logic Family includes Binary Adders, Magnitude & Identity Comparators, PLLs (Phase Locked Loop) and 4-to-7 BCD Decoder/Drivers Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate ...
Texas Instruments range of Complex Function products from ...
Description:
Texas Instruments range of Complex Function products from the 74HC High Speed CMOS Logic Family includes Binary Adders, Magnitude & Identity Comparators, Parity Checkers, 7-segment LCD Latch/Decoder/Drivers and PLL (Phase Locked Loop) ICs The 74HC Family use silicon gate CMOS ...
Texas Instruments range of Complex Function products from ...
Description:
Texas Instruments range of Complex Function products from the 74HC High Speed CMOS Logic Family includes Binary Adders, Magnitude & Identity Comparators, Parity Checkers, 7-segment LCD Latch/Decoder/Drivers and PLL (Phase Locked Loop) ICs The 74HC Family use silicon gate CMOS ...
A range of highly stable precision timing circuits ...
Description:
A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to ...