- RS Stock No.:
- 796-0097
- Mfr. Part No.:
- Si5317C-C-GM
- Manufacturer:
- Silicon Labs
Discontinued product
- RS Stock No.:
- 796-0097
- Mfr. Part No.:
- Si5317C-C-GM
- Manufacturer:
- Silicon Labs
Legislation and Compliance
Product Details
Si531x/2x/6x/7x Jitter Attenuators, Silicon Labs
The Silicon Labs Si531x/2x/6x/7x jitter attenuators generate any combination of output frequencies from any input frequency. Using the Silicon Labs third-generation DSPLL architecture they simplify your clock tree design by replacing multiple clocks and oscillators. Minimising your BOM count and complexity.
Specifications
Attribute | Value |
---|---|
Maximum Output Frequency | 200MHz |
Number of Elements per Chip | 3 |
Mounting Type | Surface Mount |
Package Type | QFN |
Minimum Output Frequency | 1MHz |
Maximum Supply Current | 279 mA |
Pin Count | 36 |
Dimensions | 6 x 6 x 0.85mm |
Maximum Input Frequency | 711MHz |
Height | 0.85mm |
Length | 6mm |
Maximum Operating Supply Voltage | 3.63 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.97 V |
Minimum Operating Temperature | -40 °C |
Width | 6mm |