- RS Stock No.:
- 121-6390
- Mfr. Part No.:
- MC10EP11DG
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 121-6390
- Mfr. Part No.:
- MC10EP11DG
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Clock Buffers, ON Semiconductor
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Number of Elements per Chip | 4 |
Maximum Supply Current | -40 mA |
Maximum Input Frequency | 3GHz |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |
Width | 4mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | +5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | -3 V |
Minimum Operating Temperature | -40 °C |