- RS Stock No.:
- 190-5130
- Mfr. Part No.:
- MAX2870ETJ+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 190-5130
- Mfr. Part No.:
- MAX2870ETJ+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Integer and Fractional-N Modes
Manual or Automatic VCO Selection
3000MHz to 6000MHz Fundamental VCO
Output Binary Buffers/Dividers for Extended Frequency Range
1/2/4/8/16/32/64/128
23.5MHz to 6000MHz
Low Phase Noise
RMS Jitter: 0.25psRMS (typ)
EVM at 2.1GHz: 0.35% (typ)
High-Performance PFD
105MHz in Integer-N Mode
50MHz in Fractional-N Mode
Reference Frequency Up to 200MHz
Operates from +3.0V to +3.6V Supply
Dual Programmable Outputs
-4dBm to +5dBm
Analog and Digital Lock Detect Indicators
Hardware and Software Shutdown Control
Compatible with 1.8V Control Logic
Applications
Clock Generation
PMAR/LMAR/Public Safety Radio
Satellite Communications
Test and Measurement
Wireless Infrastructure
Wireless LANs/CATV
Manual or Automatic VCO Selection
3000MHz to 6000MHz Fundamental VCO
Output Binary Buffers/Dividers for Extended Frequency Range
1/2/4/8/16/32/64/128
23.5MHz to 6000MHz
Low Phase Noise
RMS Jitter: 0.25psRMS (typ)
EVM at 2.1GHz: 0.35% (typ)
High-Performance PFD
105MHz in Integer-N Mode
50MHz in Fractional-N Mode
Reference Frequency Up to 200MHz
Operates from +3.0V to +3.6V Supply
Dual Programmable Outputs
-4dBm to +5dBm
Analog and Digital Lock Detect Indicators
Hardware and Software Shutdown Control
Compatible with 1.8V Control Logic
Applications
Clock Generation
PMAR/LMAR/Public Safety Radio
Satellite Communications
Test and Measurement
Wireless Infrastructure
Wireless LANs/CATV
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | TQFN |
Pin Count | 32 |
Dimensions | 5 x 5 x 0.75mm |
Length | 5mm |
Width | 5mm |
Height | 0.75mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Temperature | -40 °C |
Maximum Output Frequency | 6000MHz |
Minimum Operating Supply Voltage | 3 V |
Minimum Output Frequency | 3000MHz |
Maximum Operating Temperature | +85 °C |