SPREAD-SPECTRUM CRYSTAL MULTIPLIER UMAX8

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Clock Generators, Maxim Integrated

Clock Generators/Buffers

Specifications
Attribute Value
Number of Elements per Chip 1
Maximum Supply Current 15 mA
Maximum Input Frequency 33.4MHz
Mounting Type Surface Mount
Package Type μSOP
Pin Count 8
Dimensions 3.1 x 3.1 x 0.95mm
Length 3.1mm
Width 3.1mm
Height 0.95mm
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +125 °C
Maximum Output Frequency 134MHz
Minimum Operating Supply Voltage 3 V
Minimum Operating Temperature -40 °C
Minimum Output Frequency 16MHz
250 In stock for delivery within 2 working days
Unit of sale: Each (In a Tube of 50)
1.819
(exc. VAT)
2.237
(inc. VAT)
units
Per unit
Per Tube*
50 - 450
€1.819
€90.95
500 - 950
€1.73
€86.50
1000 +
€1.546
€77.30
*price indicative