SPREAD-SPECTRUM CRYSTAL MULTIPLIER UMAX8

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

Clock Generators, Maxim Integrated

Clock Generators/Buffers

Specifications
Attribute Value
Number of Elements per Chip 1
Maximum Supply Current 15 mA
Maximum Input Frequency 33.4MHz
Mounting Type Surface Mount
Package Type μSOP
Pin Count 8
Dimensions 3.1 x 3.1 x 0.95mm
Length 3.1mm
Width 3.1mm
Height 0.95mm
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +125 °C
Maximum Output Frequency 134MHz
Minimum Operating Supply Voltage 3 V
Minimum Operating Temperature -40 °C
Minimum Output Frequency 16MHz
250 In stock for delivery within 2 working days
Unit of sale: Each (In a Pack of 5)
2.16
(exc. VAT)
2.66
(inc. VAT)
units
Per unit
Per Pack*
5 - 5
€2.16
€10.80
10 - 20
€2.122
€10.61
25 +
€1.546
€7.73
*price indicative
Packaging Options: