ON Semiconductor ASM3P2775AF-06OR, Frequency Synthesizer, 13 to 30 MHz, 6-Pin TSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

Clock Generators, ON Semiconductor

Emitter Coupled Logic (ECL)
Arithmetic functions such as counters, dividers

Clock Generators/Buffers

Specifications
Attribute Value
Number of Elements per Chip 1
Maximum Supply Current 3.5 mA
Maximum Input Frequency 30MHz
Mounting Type Surface Mount
Package Type TSOP
Pin Count 6
Dimensions 2.9 x 1.6 x 0.9mm
Length 2.9mm
Width 1.6mm
Height 0.9mm
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +70 °C
Maximum Output Frequency 30MHz
Minimum Operating Supply Voltage 3 V
Minimum Output Frequency 13MHz
Minimum Operating Temperature 0 °C
Discontinued product