Analog Devices ADF4110BRUZ, Frequency Synthesizer, 16-Pin CP 20

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

PLL Frequency Synthesizer, Analog Devices

Frequency Synthesizers

Specifications
Attribute Value
Number of Elements per Chip 1
Maximum Supply Current 5.5 mA
Maximum Input Frequency 550MHz
Mounting Type Surface Mount
Package Type CP 20
Pin Count 16
Dimensions 5 x 4.4 x 1.05mm
Length 5mm
Width 4.4mm
Height 1.05mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 2.7 V
Minimum Operating Temperature -40 °C
192 In stock for delivery within 2 working days
Unit of sale: Each (In a Tube of 96)
3.978
(exc. VAT)
4.893
(inc. VAT)
units
Per unit
Per Tube*
96 +
€3.978
€381.888
*price indicative