- RS Stock No.:
- 456-781
- Mfr. Part No.:
- K2435 ALM
- Manufacturer:
- MK Electric
Discontinued product
- RS Stock No.:
- 456-781
- Mfr. Part No.:
- K2435 ALM
- Manufacturer:
- MK Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Lockable Sockets
Backed Out, Captive Terminal Screws
3mm minimum gap across switch break
Printed Terminal Markings
Three Pin Operated Shutter
Only one Size Screwdriver necessary for installation
Dual Earth Terminals for high integrity earthing installations
Key can be removed from the lock in the on or off position
Universal lock fitted
Supplied with Mounting Box and 2 keys
3mm minimum gap across switch break
Printed Terminal Markings
Three Pin Operated Shutter
Only one Size Screwdriver necessary for installation
Dual Earth Terminals for high integrity earthing installations
Key can be removed from the lock in the on or off position
Universal lock fitted
Supplied with Mounting Box and 2 keys
MK Metalclad Plus
A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.
Outer casing is manufactured from tough mild steel with a scratch resistant paint finish
3-pin operated safety shutter on all sockets
Easy to install
Double pole switches on all products
Neutral contact makes first and breaks last for added safety
Minimum 3mm contact gap for safety switch isolation
Fuse carrier can be padlocked in open position for safe maintenance
Surface mounted sockets are supplied with back box; for flush mounting, a flush mount box will be required
3-pin operated safety shutter on all sockets
Easy to install
Double pole switches on all products
Neutral contact makes first and breaks last for added safety
Minimum 3mm contact gap for safety switch isolation
Fuse carrier can be padlocked in open position for safe maintenance
Surface mounted sockets are supplied with back box; for flush mounting, a flush mount box will be required
Specifications
Attribute | Value |
---|---|
Number of Gangs | 1 |
Colour | Grey |
Switched | Yes |
Indoor or Outdoor Use | Indoor |
Socket Type | Type G - British |
Mounting Style | Surface Mount |
Current Rating | 13A |
Voltage Rating | 230 V |
Minimum Box Depth | 25mm |
Overall Height | 86mm |
Overall Width | 146mm |
International Protection Rating | IP2XD |
Series | Metalclad Plus |
Fixing Standard | BS |
Switch Style | Key |
Earth Terminal | Yes |
Colour Family | Grey |
Number of Poles | 2 |
Number of Modules | 1 |
Faceplate Mounting Type | Screwed |
Faceplate Depth | 7mm |