- RS Stock No.:
- 145-8323
- Mfr. Part No.:
- 0 775 91
- Manufacturer:
- Legrand
3 In stock for delivery within 2 working days
Added
Price Each
€48.63
(exc. VAT)
€59.81
(inc. VAT)
Units | Per unit |
1 - 9 | €48.63 |
10 + | €43.80 |
- RS Stock No.:
- 145-8323
- Mfr. Part No.:
- 0 775 91
- Manufacturer:
- Legrand
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
USB power supply - 750 mA
USB Power Supply for recharging portable devices such as phones, smartphones, MP3 or MP4 player, loudspeakers, watches, game consoles and powerbanks.
Average charging time for devices equipped with lithium-ion polymer batteries
80% charged up to 2h
100% charged up to 4h
No specifi c constraint: no need to wait for the battery to be flat before charging it, or to have it fully charged before use
80% charged up to 2h
100% charged up to 4h
No specifi c constraint: no need to wait for the battery to be flat before charging it, or to have it fully charged before use
Specifications
Attribute | Value |
---|---|
Number of Ports | 1 |
Series | Mosaic |