- RS Stock No.:
- 150-4095
- Mfr. Part No.:
- 296101185
- Manufacturer:
- Kopp
Discontinued product
- RS Stock No.:
- 150-4095
- Mfr. Part No.:
- 296101185
- Manufacturer:
- Kopp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Kopp 296101185 is 10.05 A 2 module flush mounted black colour USB-Charger.
Assembly arrangement: Basic element
Mounting method: Flush mounted
Material : Plastic
Material quality Thermoplastic
Mounting method: Flush mounted
Material : Plastic
Material quality Thermoplastic
Specifications
Attribute | Value |
---|---|
Number of Gangs | 2 |
Colour | Black |
Switched | No |
Socket Type | Type F - German Schuko |
Mounting Style | Flush Mount |
Current Rating | 1.05A |
Number of Poles | 2 |
Number of Modules | 2 |
Colour Family | Black |
Special Features | USB Socket |