- RS Stock No.:
- 194-6625
- Mfr. Part No.:
- 077126L
- Manufacturer:
- Legrand
Discontinued product
- RS Stock No.:
- 194-6625
- Mfr. Part No.:
- 077126L
- Manufacturer:
- Legrand
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
2P + E Surface socket outlet with Mosaic indicator 2 modules with automatic terminals - antimicrobial red
2P + E Surface sockets
Facilitate cleaning and prevent the accumulation of dirt
Connection by automatic terminals
2P +
2 modules
Antimicrobial red with indicator ref. 0 676 64 delivered
Contains a silver compound that prevents the growth of bacteria on the surface
Facilitate cleaning and prevent the accumulation of dirt
Connection by automatic terminals
2P +
2 modules
Antimicrobial red with indicator ref. 0 676 64 delivered
Contains a silver compound that prevents the growth of bacteria on the surface
The Legrand 2P+T plug socket or surface socket are modular and can be combined for installation in floor boxes, columns, balusters, desk blocks, trunking and boxes installation depth 50 mm recommended. 45 ° sockets with lateral connection via automatic terminalsbistable. With connection accessory allowing to associate other Mosaic Link jacks.
Facilitates cleaning and prevents the accumulation of dirt
Possibility to connect other Mosaic link sockets
Mosaic Link is limited to a maximum of 4 wells
Possibility to connect other Mosaic link sockets
Mosaic Link is limited to a maximum of 4 wells
Specifications
Attribute | Value |
---|---|
Number of Gangs | 1 |
Colour | Red |
Switched | No |
Indoor or Outdoor Use | Indoor |
Mounting Style | Surface Mount |
Current Rating | 16A |
Voltage Rating | 250 V |
Overall Height | 45mm |
Overall Width | 45mm |
Overall Depth | 38.5mm |
Series | Mosaïc |
International Protection Rating | IP41 |
Overall Dimensions | 45 x 38.5 x 45mm |
Earth Terminal | Yes |
Colour Family | Red |
Fixing Standard | NF |
Terminal Type | Screw Terminal |