- RS Stock No.:
- 790-3265
- Mfr. Part No.:
- 20 EUGK -32
- Manufacturer:
- Busch Jaeger - ABB
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 790-3265
- Mfr. Part No.:
- 20 EUGK -32
- Manufacturer:
- Busch Jaeger - ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Number of Gangs | 1 |
Colour | White |
Socket Type | Type F - German Schuko |
Indoor or Outdoor Use | Outdoor |
Mounting Style | Flush Mount |
Current Rating | 16A |
Voltage Rating | 250 V |
Material | Thermoplastic |
International Protection Rating | IP44 |
Colour Family | White |
- RS Stock No.:
- 790-3265
- Mfr. Part No.:
- 20 EUGK -32
- Manufacturer:
- Busch Jaeger - ABB