- RS Stock No.:
- 833-5408
- Mfr. Part No.:
- 8384I
- Manufacturer:
- PASS & SEYMOUR
Discontinued product
- RS Stock No.:
- 833-5408
- Mfr. Part No.:
- 8384I
- Manufacturer:
- PASS & SEYMOUR
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
Legrand Hospital Grade Sockets 8300 Series
This hospital grade socket has been designed for mechanical latching of contacts. The 125volt socket comes with a one-piece nickel-plated brass mounting strap with integral ground and has an impact-resistant nylon face and back body.
Impact resistant
125V socket
Available with LED illuminated face
125V socket
Available with LED illuminated face
Legrand Hospital Grade Nema Socket
Specifications
Attribute | Value |
---|---|
Number of Gangs | 1 |
Colour | White |
Mounting Style | Flange Mount |
Current Rating | 20A |
Voltage Rating | 125 V |
Minimum Box Depth | 26mm |
Earth Terminal | Yes |
Colour Family | White |