- RS Stock No.:
- 172-0617
- Mfr. Part No.:
- 2287075-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 172-0617
- Mfr. Part No.:
- 2287075-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
This type of connector is designed to accelerate data transmission and improve signal integrity in communications applications. Engineered for speed, density, flexibility, efficiency, and standardization, our broad portfolio of pluggable input/output (I/O) connectors provide you with a solution for accelerating data transmission and improving thermal performance of critical systems
CFP2 and CFP4 interconnects transfer data 2.8 times faster than current CFP products, achieving 28 Gbps per lane for >100 Gbps Ethernet (and other protocols) in a high density, 0.6mm contact pitch. TE Connectivitys (TE) CFP2 and CFP4 connectors provide excellent signal integrity and feature a ruggedized cage construction for a robust solution, helping ensure reliable connections.
Carrier Networks and Data Center
Large Data Center campus connectivity
Metro area networks
Mid- to long-reach, high capacity, multi-100 Gbps links
Large Data Center campus connectivity
Metro area networks
Mid- to long-reach, high capacity, multi-100 Gbps links
Specifications
Attribute | Value |
---|---|
Form Factor | CFP2 |
Type | Connector, Cage & Heatsink |
Gender | Female |
Body Orientation | Right Angle |
Number of Ports | 2 |
Number of Contacts | 23 |
Voltage Rating | 120 V |
Termination Method | Press-In |
Series | CFP2 |
- RS Stock No.:
- 172-0617
- Mfr. Part No.:
- 2287075-1
- Manufacturer:
- TE Connectivity