- RS Stock No.:
- 172-0644
- Mfr. Part No.:
- 2289502-2
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 172-0644
- Mfr. Part No.:
- 2289502-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Cage Assembly
The TE Connectivity CFP4 cage assembly interconnects CDFP fibre optic or copper transceiver modules to printed circuit (pc) boards. The assembly features alignment posts and fasteners for mechanical retention to the PC board and provides electromagnetic interference (EMI) suppression, panel ground features to provide electrical contact to the bezel. Also, the assembly has a locking latch and orientation keying for each mating module. This product is used in communication systems.
Features and Benefits
Pluggable I/O connectors
Voltage rating is 120VAC
Voltage rating is 120VAC
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Form Factor | CFP4 |
Type | Heatsink Clip |
Voltage Rating | 120 V |
Series | CFP4 |