Wurth Elektronik, 3.81mm Pitch, 3593, 8 Way, Horizontal, Pluggable Terminal Block, Plug, Plug-In, Screw Termination,
- RS Stock No.:
- 122-5028
- Mfr. Part No.:
- 691359340008
- Manufacturer:
- Wurth Elektronik
Subtotal (1 unit)*
€4.54
(exc. VAT)
€5.58
(inc. VAT)
In Stock
- 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.54 |
*price indicative
- RS Stock No.:
- 122-5028
- Mfr. Part No.:
- 691359340008
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 8 | |
| Pitch | 3.81mm | |
| Series | 3593 | |
| Number of Rows | 1 | |
| Body Orientation | Horizontal | |
| Mounting Type | Plug-In | |
| Termination Method | Screw | |
| Current Rating | 5A | |
| Voltage Rating | 300 V ac | |
| Colour | Green, Orange | |
| Material | Nylon 66 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 8 | ||
Pitch 3.81mm | ||
Series 3593 | ||
Number of Rows 1 | ||
Body Orientation Horizontal | ||
Mounting Type Plug-In | ||
Termination Method Screw | ||
Current Rating 5A | ||
Voltage Rating 300 V ac | ||
Colour Green, Orange | ||
Material Nylon 66 | ||
- COO (Country of Origin):
- CN
Wurth WR-TBL 3593 Series 3.81mm Pitch IDC Terminal Block Connectors
WR-TBL 3593 series terminal block plug connectors with a 3.81mm pitch and a horizontal wire entry.These 3593 series 3.81mm terminal block plugs feature stamped tin plated copper alloy IDC contacts for a secure connection to the conductor. The housings are made from green and orange UL94-V0 PA 66 and feature flanges for panel mounting using M2.5 screws. These 3.81mm terminal block plugs will accept a wire size of 22-20 AWG (0.3 to 0.5 mm2)
Wurth 3.81mm Pitch Two Part Terminal Blocks
Related links
- Wurth Elektronik 3593 Horizontal Plug Screw Termination,
- Wurth Elektronik 3593 Horizontal Plug Screw Termination,
- Wurth Elektronik 3583 Horizontal Plug Screw Termination,
- Wurth Elektronik 3583 Horizontal Plug Screw Termination,
- Wurth Elektronik 3673 Horizontal Plug Screw
- Wurth Elektronik 3673 Horizontal Plug Screw
- Wurth Elektronik 3633 Horizontal Plug Solder
- Wurth Elektronik 7013 Horizontal Header Solder
