- RS Stock No.:
- 191-4141
- Mfr. Part No.:
- 245A.T18
- Manufacturer:
- Facom
Discontinued product
- RS Stock No.:
- 191-4141
- Mfr. Part No.:
- 245A.T18
- Manufacturer:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
FACOM 245A.T18 - PUNCHES
TAPPING DIAMETER 21 MM
Specifications
Attribute | Value |
---|---|
Type | Punches |