SKF SY 1.1/4 TF Plummer Block House -, 31.75 mm ID

Subtotal (1 unit)*

€66.74

(exc. VAT)

€82.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€66.74

*price indicative

RS Stock No.:
463-275
Mfr. Part No.:
SY 1.1/4 TF
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Plummer Block House

Inside Diameter

31.75 mm

Material

Cast Iron

Centre Height

47.6mm

Static Load Rating

15.3kN

Mount Hole Size

12.7 mm

Locking Type

Set Screw

Length

160mm

Dynamic Load Rating

25.5kN

Number of Bolts

2

Standards/Approvals

ISO, RoHS

Series

SY 1.1/4

Height

93mm

Bore Type

Cylindrical

Limiting Speed

5300rpm

COO (Country of Origin):
IT
The SKF Pillow block ball bearing units consist of an insert bearing mounted in a cast iron housing that can be bolted to a support surface. It is suitable for applications with both constant and alternating directions of rotation. It has an inner ring extended on both sides and is locked onto the shaft by tightening a set screw on the inner ring, making it easy to mount.

Strong

Ready to mount

Lubricated and sealed bearing

Quick locking onto the shaft

Cost effective

Related links