SKF SY 1.1/2 TF Plummer Block House -, 38.1 mm ID
- RS Stock No.:
- 463-348
- Mfr. Part No.:
- SY 1.1/2 TF
- Manufacturer:
- SKF
Subtotal (1 unit)*
€74.79
(exc. VAT)
€91.99
(inc. VAT)
Temporarily out of stock
- Shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.79 |
*price indicative
- RS Stock No.:
- 463-348
- Mfr. Part No.:
- SY 1.1/2 TF
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 38.1 mm | |
| Product Type | Plummer Block House | |
| Material | Cast Iron | |
| Static Load Rating | 19kN | |
| Centre Height | 49.2mm | |
| Locking Type | Set Screw | |
| Mount Hole Size | 12.7 mm | |
| Length | 175mm | |
| Dynamic Load Rating | 30.7kN | |
| Number of Bolts | 2 | |
| Standards/Approvals | RoHS, ISO | |
| Bore Type | Cylindrical | |
| Height | 99mm | |
| Series | SY 1.1/2 | |
| Limiting Speed | 4800rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 38.1 mm | ||
Product Type Plummer Block House | ||
Material Cast Iron | ||
Static Load Rating 19kN | ||
Centre Height 49.2mm | ||
Locking Type Set Screw | ||
Mount Hole Size 12.7 mm | ||
Length 175mm | ||
Dynamic Load Rating 30.7kN | ||
Number of Bolts 2 | ||
Standards/Approvals RoHS, ISO | ||
Bore Type Cylindrical | ||
Height 99mm | ||
Series SY 1.1/2 | ||
Limiting Speed 4800rpm | ||
- COO (Country of Origin):
- IT
The SKF Pillow block ball bearing units consist of an insert bearing mounted in a cast iron housing that can be bolted to a support surface. It is suitable for applications with both constant and alternating directions of rotation. It has an inner ring extended on both sides and is locked onto the shaft by tightening a set screw on the inner ring, making it easy to mount.
Strong
Ready to mount
Lubricated and sealed bearing
Quick locking onto the shaft
Cost effective
Related links
- SKF SY 1.1/4 TF Plummer Block House -, 31.75mm ID
- SKF SY 2. TF Plummer Block House -, 50.8mm ID
- FAG UCP208-24-J7 Plummer Block House -, 38.1mm ID
- SKF SY 15 TF Plummer Block House -, 15mm ID
- SKF SY 30 TF Plummer Block House -, 30mm ID
- SKF SY 35 TF Plummer Block House -, 35mm ID
- SKF SY 12 TF Plummer Block House -, 12mm ID
- SKF SY 20 TF Plummer Block House -, 20mm ID
