SKF SY 30 TR Plummer Block House -, 30 mm ID

Subtotal (1 unit)*

€68.97

(exc. VAT)

€84.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€68.97

*price indicative

RS Stock No.:
463-354
Mfr. Part No.:
SY 30 TR
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

30 mm

Product Type

Plummer Block House

Material

Cast Iron

Centre Height

42.9mm

Static Load Rating

11.2kN

Locking Type

Eccentric Locking Collar

Mount Hole Size

12 mm

Length

152mm

Dynamic Load Rating

19.5kN

Depth

40mm

Number of Bolts

2

Bore Type

Cylindrical

Height

82mm

Series

SY 30 TR

Standards/Approvals

RoHS

Limiting Speed

3800rpm

COO (Country of Origin):
IT
The SKF Pillow block ball bearing units consist of an insert bearing mounted in a cast iron housing that can be bolted to a support surface. It is suitable for applications with both constant and alternating directions of rotation. It has an inner ring extended on both sides and is locked onto the shaft by tightening a set screw on the inner ring, making it easy to mount.

Strong

Ready to mount

Lubricated and sealed bearing

Quick locking onto the shaft

Cost effective

Related links