SKF SYF 50 FM Plummer Block House -, 50 mm ID

Subtotal (1 unit)*

€156.54

(exc. VAT)

€192.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€156.54

*price indicative

RS Stock No.:
463-437
Mfr. Part No.:
SYF 50 FM
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Plummer Block House

Inside Diameter

50mm

Material

Cast Iron

Static Load Rating

23.2kN

Centre Height

57.2mm

Mount Hole Size

M16

Locking Type

Eccentric Locking Collar

Length

135mm

Dynamic Load Rating

35.1kN

Depth

43.7mm

Number of Bolts

2

Bore Type

Cylindrical

Height

114mm

Series

SYF 50 FM

Standards/Approvals

RoHS

Limiting Speed

4000rpm

COO (Country of Origin):
IT
The SKF Short base pillow block ball bearing units consist of an insert bearing mounted in a cast iron housing that can be bolted to a support surface. This variant is intended for use in applications where the direction of rotation is constant. It has a narrow inner ring and is locked onto the shaft by an eccentric locking collar, making it easy to mount.

Strong

Narrow design

Ready to mount

Lubricated and sealed bearing

Designed for rotation in one direction

Accommodate static initial misalignment

Related links