SKF SYJ 25 TF Plummer Block House -, 25 mm ID

Subtotal (1 unit)*

€47.64

(exc. VAT)

€58.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€47.64

*price indicative

RS Stock No.:
463-438
Mfr. Part No.:
SYJ 25 TF
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

25mm

Product Type

Plummer Block House

Material

Cast Iron

Static Load Rating

7.8kN

Centre Height

36.5mm

Mount Hole Size

10 mm

Locking Type

Eccentric Locking Collar

Length

140mm

Dynamic Load Rating

14kN

Depth

38mm

Number of Bolts

2

Series

SYJ 25 TF

Standards/Approvals

RoHS

Height

70mm

Bore Type

Cylindrical

Limiting Speed

7000rpm

COO (Country of Origin):
IT
The SKF Pillow block ball bearing units consist of an insert bearing mounted in a cast iron housing that can be bolted to a support surface. It is suitable for applications with both constant and alternating directions of rotation. It has an inner ring extended on both sides and is locked onto the shaft by tightening a set screw on the inner ring, making it easy to mount.

Strong

Ready to mount

Designed for a constant and alternating rotation

Lubricated and sealed bearing

Quick locking onto the shaft

Cost effective

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy