SKF SYJ 80 TF Plummer Block House -, 80 mm ID
- RS Stock No.:
- 463-481
- Mfr. Part No.:
- SYJ 80 TF
- Manufacturer:
- SKF
Subtotal (1 unit)*
€460.10
(exc. VAT)
€565.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €460.10 |
*price indicative
- RS Stock No.:
- 463-481
- Mfr. Part No.:
- SYJ 80 TF
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plummer Block House | |
| Inside Diameter | 80mm | |
| Material | Cast Iron | |
| Static Load Rating | 11915lb | |
| Centre Height | 88.9mm | |
| Mount Hole Size | 20 mm | |
| Length | 292mm | |
| Depth | 78mm | |
| Standards/Approvals | RoHS | |
| Height | 175.5mm | |
| Series | SYJ 80 TF | |
| Bore Type | Tapered | |
| Limiting Speed | 2400rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plummer Block House | ||
Inside Diameter 80mm | ||
Material Cast Iron | ||
Static Load Rating 11915lb | ||
Centre Height 88.9mm | ||
Mount Hole Size 20 mm | ||
Length 292mm | ||
Depth 78mm | ||
Standards/Approvals RoHS | ||
Height 175.5mm | ||
Series SYJ 80 TF | ||
Bore Type Tapered | ||
Limiting Speed 2400rpm | ||
The SKF Pillow block ball bearing units consist of an insert bearing mounted in a cast iron housing that can be bolted to a support surface. It is suitable for applications with both constant and alternating directions of rotation. It has an inner ring extended on both sides and is locked onto the shaft by tightening a set screw on the inner ring, making it easy to mount.
Strong
Ready to mount
Designed for a constant and alternating rotation
Lubricated and sealed bearing
Quick locking onto the shaft
Cost effective
Related links
- SKF SYJ 508 Plummer Block House -, 80 mm ID
- SKF SYJ 65 TF Plummer Block House -, 65 mm ID
- SKF SYJ 20 TF Plummer Block House -, 20 mm ID
- SKF SYJ 70 TF Plummer Block House -, 70 mm ID
- SKF SYJ 30 TF Plummer Block House -, 30 mm ID
- SKF SYJ 55 TF Plummer Block House -, 55 mm ID
- SKF SYJ 100 TF Plummer Block House -, 100 mm ID
- SKF SYJ 25 TF Plummer Block House -, 25 mm ID
