Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Plumbing & Pipeline
Valves & Taps
Pneumatic Actuated Valves
RS PRO Pneumatic Actuated Valve 1-1/4in, 800 psi
RS Stock No.:
799-8761
Manufacturer:
RS PRO
Image representative of range
View this category
Discontinued product
RS Stock No.:
799-8761
Manufacturer:
RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Specifications
RS Pro Datasheet
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
GB
Stainless Steel 3 Way Ball Valve 'L' Bore with Pneumatic Actuator - Double Acting
The Stainless Steel 3 Way Ball Valves with Pneumatic Actuator are supplied as Double Acting.
Body : CF8M - 316 S/S
Ball : 316 S/S
Stem Seal : PTFE
Ball Seal : PTFE
Attribute
Value
Thread Size
1-1/4in
Maximum Working Pressure
800 psi