- RS Stock No.:
- 165-251
- Mfr. Part No.:
- CD55B25-100
- Manufacturer:
- SMC
- RS Stock No.:
- 165-251
- Mfr. Part No.:
- CD55B25-100
- Manufacturer:
- SMC
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CZ
Product Details
C55 Compact ISO Cylinder
ISO Standard compact cylinder with hard anodized aluminium body. Available as double acting with magnetic piston as standard.
ISO standard 21287
Compact
Magnetic sensing
Compact
Magnetic sensing
Note
Fastening elements should be ordered separately.
Standards
ISO 21287
Specifications
Attribute | Value |
---|---|
Stroke | 100mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | C55 |
Length | 145mm |
Cushioning Type | Rubber |
Dimensions | 145 x 40 x 40mm |
Width | 40mm |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Height | 40mm |
Minimum Operating Temperature | -10°C |
Weight | 448g |
Maximum Operating Temperature | +70°C |