- RS Stock No.:
- 121-4306
- Mfr. Part No.:
- ADN-25-20-I-P-A
- Manufacturer:
- Festo
2 Within 2 working day(s) (EU stock)
5 Within 2 working day(s) (EU stock)
Added
Price Each
€60.05
(exc. VAT)
€73.86
(inc. VAT)
Units | Per unit |
1 - 4 | €60.05 |
5 + | €57.64 |
- RS Stock No.:
- 121-4306
- Mfr. Part No.:
- ADN-25-20-I-P-A
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Double-Acting Pneumatic Cylinder, 25mm Bore, 20mm Stroke - ADN-25-20-I-P-A
Need to get maximum productivity from a pneumatic cylinder in a small space? This pneumatic actuator from Festo has compact dimensions of 64.5 (height) x 39.5 (width) x 64.5mm (length), making it up to 50% smaller than a standard cylinder. As a double-acting cylinder, it's fitted with two ports so it can extend and retract without needing a spring. You can use it to move a load in two directions with efficiency and precision.
Maximum operating pressure of 10 bar offers versatility
Operating temperature range of -20°C to +80°C makes it suitable for a wide range of environments
Flexible polymer end cushioning reduces noise and vibration, as well as prolonging service life
Low-friction design enables continuous operation
M5 connection port for standard compatibility
Operating temperature range of -20°C to +80°C makes it suitable for a wide range of environments
Flexible polymer end cushioning reduces noise and vibration, as well as prolonging service life
Low-friction design enables continuous operation
M5 connection port for standard compatibility
Applications
Factory automation
Manufacturing lithium-ion batteries
Manufacturing lithium-ion batteries
Is this cylinder suitable for horizontal or vertical mounting?
This versatile cylinder can be mounted either horizontally or vertically, to suit the needs of your system. By using optional accessories, you can also mount it on a swivel bracket or in a foot to support high loads.
FESTO ADN Series
Specifications
Attribute | Value |
---|---|
Stroke | 20mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | ADN |
Length | 64.5mm |
Pneumatic Connection | M5 |
Piston Rod Thread Gender | Female |
Dimensions | 64.5 x 39.5 x 64.5mm |
Width | 39.5mm |
Maximum Operating Pressure | 10 bar |
Height | 64.5mm |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Model Number p | 536262 |
- RS Stock No.:
- 121-4306
- Mfr. Part No.:
- ADN-25-20-I-P-A
- Manufacturer:
- Festo