- RS Stock No.:
- 121-5712
- Mfr. Part No.:
- ADN-12-20-I-P-A
- Manufacturer:
- Festo
6 In stock for delivery within 2 working days
Added
Price Each
€48.34
(exc. VAT)
€59.46
(inc. VAT)
Units | Per unit |
1 - 4 | €48.34 |
5 + | €46.41 |
- RS Stock No.:
- 121-5712
- Mfr. Part No.:
- ADN-12-20-I-P-A
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Double-Acting Pneumatic Cylinder, 12mm Bore, 20mm Stroke - ADN-12-20-I-P-A
This pneumatic actuator from Festo is designed to help you get maximum productivity from a pneumatic cylinder in a small space. It's a double-acting cylinder that's fitted with two ports so it can extend and retract without needing a spring. The actuator can be used to move a load in two directions with efficiency and precision. A wide operating temperature range of -20°C to +80°C makes it suitable for use in harsh industrial environments.
Flexible polymer end cushioning reduces noise and vibration, prolongs service life and doesn't need adjustment
Low-friction design makes it suitable for continuous operation
Can be used at pressures up to 10 bar for versatility
Compact dimensions of 27.5 (height) x 27.5 (width) x 59.2mm (length) take up minimal space
Low-friction design makes it suitable for continuous operation
Can be used at pressures up to 10 bar for versatility
Compact dimensions of 27.5 (height) x 27.5 (width) x 59.2mm (length) take up minimal space
Applications
Factory automation
Opening and closing doors
Robotics
Opening and closing doors
Robotics
What's the difference between a single-acting pneumatic cylinder and a double-acting one?
Single-acting cylinders have a single port and a spring to return the piston. Double-acting cylinders have two ports and use compressed air to move the load in both directions. Double-acting cylinders are more widely used because of their efficient and precise operation.
FESTO ADN Series
Specifications
Attribute | Value |
---|---|
Stroke | 20mm |
Bore | 12mm |
Action | Double |
Manufacturer Series | ADN |
Length | 59.2mm |
Pneumatic Connection | M5 |
Piston Rod Thread Gender | Female |
Dimensions | 27.5 x 27.5 x 59.2mm |
Width | 27.5mm |
Maximum Operating Pressure | 10 bar |
Height | 27.5mm |
Maximum Operating Temperature | +80°C |
Model Number p | 536214 |
Minimum Operating Temperature | -20°C |
- RS Stock No.:
- 121-5712
- Mfr. Part No.:
- ADN-12-20-I-P-A
- Manufacturer:
- Festo