- RS Stock No.:
- 176-1708
- Manufacturer:
- RS PRO
1 In stock for delivery within 2 working days
Added
Price Each
€275.31
(exc. VAT)
€338.63
(inc. VAT)
Units | Per unit |
1 + | €275.31 |
- RS Stock No.:
- 176-1708
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS Pro double-acting compact cylinders according to ISO 21287 suitable for
filtered and lubricated compressed air, as well as non lubricated air.
- Pressure Range: 1 bar (0.1 MPa) to 10 bar (1 MPa)
- Temperature Range: 0 °C (-20 °C with dry air) to + 80 °C
filtered and lubricated compressed air, as well as non lubricated air.
- Pressure Range: 1 bar (0.1 MPa) to 10 bar (1 MPa)
- Temperature Range: 0 °C (-20 °C with dry air) to + 80 °C
Specifications
Attribute | Value |
---|---|
Stroke | 100mm |
Bore | 100mm |
Action | Double |
Length | 177mm |
Cushioning Type | Not Cushioned |
Dimensions | 177 x 120 x 120mm |
Width | 120mm |
Maximum Operating Pressure | 10 bar |
Height | 120mm |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | 0°C |
- RS Stock No.:
- 176-1708
- Manufacturer:
- RS PRO