- RS Stock No.:
- 196-4511
- Mfr. Part No.:
- CDQMA32TF-75
- Manufacturer:
- SMC
Temporarily out of stock - back order for despatch 03-05-2024, delivery within 2 working days
Added
Price Each
€140.91
(exc. VAT)
€173.32
(inc. VAT)
Units | Per unit |
1 - 4 | €140.91 |
5 + | €135.28 |
- RS Stock No.:
- 196-4511
- Mfr. Part No.:
- CDQMA32TF-75
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
Product Details
Guide rod type compact cylinder
Bore sizes (mm): 12, 16, 20, 25, 32, 40, 50, 63, 80, 100
Standard strokes (mm): 5 to 100
4 times the lateral load resistance of the CQ2K
Non-rotating accuracy 0.2 or less
Bore sizes (mm): 12, 16, 20, 25, 32, 40, 50, 63, 80, 100
Standard strokes (mm): 5 to 100
4 times the lateral load resistance of the CQ2K
Non-rotating accuracy 0.2 or less
Specifications
Attribute | Value |
---|---|
Stroke | 75mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | CQM |
Length | 58.5mm |
Pneumatic Connection | G 1/8 |
Cushioning Type | Rubber Bumper |
Dimensions | 58.5 x 125 x 45mm |
Width | 125mm |
Maximum Operating Pressure | 1 MPa |
Height | 45mm |
Minimum Operating Temperature | -10°C |
Weight | 564g |
Maximum Operating Temperature | +60°C |