Festo Pneumatic Compact Cylinder - 14057, 40mm Bore, 125mm Stroke, DZH-40-125-PPV-A Series, Double Acting
- RS Stock No.:
- 202-9554
- Mfr. Part No.:
- DZH-40-125-PPV-A
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 24-05-2024, delivery within 2 working days
Added
Price Each
€299.77
(exc. VAT)
€368.72
(inc. VAT)
Units | Per unit |
1 + | €299.77 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 202-9554
- Mfr. Part No.:
- DZH-40-125-PPV-A
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo flat cylinder DZH-40-125-PPV-A non-rotating, for proximity sensing, with adjustable cushioning at both ends. It has various mounting options, with or without additional mounting components.
Stroke 125 mm
Piston diameter (* 40 mm, * Equivalent diameter)
Max. angular deflection of piston rod +/- 1,4 deg
Cushioning PPV: Pneumatic cushioning adjustable at both ends
Assembly position Any
Piston diameter (* 40 mm, * Equivalent diameter)
Max. angular deflection of piston rod +/- 1,4 deg
Cushioning PPV: Pneumatic cushioning adjustable at both ends
Assembly position Any
Specifications
Attribute | Value |
---|---|
Stroke | 125mm |
Bore | 40mm |
Action | Double |
Manufacturer Series | DZH-40-125-PPV-A |
Model Number p | 14057 |