Festo Pneumatic Compact Cylinder - 151149, 16mm Bore, 100mm Stroke, DZH-16-100-PPV-A Series, Double Acting
- RS Stock No.:
- 202-9635
- Mfr. Part No.:
- DZH-16-100-PPV-A
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 27-05-2024, delivery within 2 working days
Added
Price Each
€213.31
(exc. VAT)
€262.37
(inc. VAT)
Units | Per unit |
1 + | €213.31 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 202-9635
- Mfr. Part No.:
- DZH-16-100-PPV-A
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo flat cylinder DZH-16-100-PPV-A non-rotating, for proximity sensing, with adjustable cushioning at both ends. It has various mounting options, with or without additional mounting components.
Stroke 100 mm
Piston diameter (* 16 mm, * Equivalent diameter)
Max. angular deflection of piston rod +/- 3,1 deg
Cushioning PPV: Pneumatic cushioning adjustable at both ends
Assembly position Any
Piston diameter (* 16 mm, * Equivalent diameter)
Max. angular deflection of piston rod +/- 3,1 deg
Cushioning PPV: Pneumatic cushioning adjustable at both ends
Assembly position Any
Specifications
Attribute | Value |
---|---|
Stroke | 100mm |
Bore | 16mm |
Action | Double |
Manufacturer Series | DZH-16-100-PPV-A |
Model Number p | 151149 |