- RS Stock No.:
- 509-8153
- Mfr. Part No.:
- RM/92063/M/50
- Manufacturer:
- Norgren
1 In stock for delivery within 2 working days
Added
Price Each
€243.25
(exc. VAT)
€299.20
(inc. VAT)
Units | Per unit |
1 - 4 | €243.25 |
5 + | €235.71 |
- RS Stock No.:
- 509-8153
- Mfr. Part No.:
- RM/92063/M/50
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
IMI Norgren Pneumatic Compact Cylinder, G1/4 Port Thread, 1 to 10 Bar Operating Pressure Range - RM/92000/M Series - RM/92063/M/50
Push through your material-handling tasks with this IMI Norgren pneumatic compact cylinder. Its double-acting function means both the inward and outward motion of the piston is driven by compressed air, so you can be sure of consistency. Thanks to its 50mm stroke length, the unit delivers a precise touch to keep products in line. To fit in with your existing setup, the versatile device works with clean, filtered and lubricated supplies. The cylinder has a built-in magnet, it's no trouble to track the position of your machinery.
Features & Benefits
Smooth PUR seals minimise running friction to support a long service life
Dimensions of 100.5 (L) x 80 (W) x 88mm (H) take up minimal space
Delivers forces of 1,870N at 6 bar, making light work of moving heavy loads
Works reliably in temperatures from -5°C to +80°C
Dimensions of 100.5 (L) x 80 (W) x 88mm (H) take up minimal space
Delivers forces of 1,870N at 6 bar, making light work of moving heavy loads
Works reliably in temperatures from -5°C to +80°C
Applications
Food production
Packaging industry
Industrial automation
Packaging industry
Industrial automation
Can I use this cylinder in wet conditions?
Yes, the aluminium alloy casing and stainless steel caps are corrosion-resistant, so you can trust the unit to stay strong in damp conditions.
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 63mm |
Action | Double |
Manufacturer Series | RM/92000/M |
Length | 100.5mm |
Pneumatic Connection | G 1/4 |
Piston Rod Thread Gender | Female |
Cushioning Type | Not Cushioned |
Dimensions | 100.5 x 80 x 80mm |
Width | 80mm |
Maximum Operating Pressure | 10 bar |
Height | 80mm |
Maximum Operating Temperature | +80°C |
Diameter | 63mm |
Weight | 3.4kg |
ISO Standard | 6432 |
Minimum Operating Temperature | -5°C |
- RS Stock No.:
- 509-8153
- Mfr. Part No.:
- RM/92063/M/50
- Manufacturer:
- Norgren