- RS Stock No.:
- 753-1097
- Mfr. Part No.:
- CDQ2B40-75DCZ
- Manufacturer:
- SMC
- RS Stock No.:
- 753-1097
- Mfr. Part No.:
- CDQ2B40-75DCZ
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CQ2 Series Compact Cylinders
Compact space saving cylinders
Double acting, Single rod
Wide range of options available
Auto switch capable
Proof pressure: 1.5 MPa
Maximum operating pressure: 1.0 MPa
Double acting, Single rod
Wide range of options available
Auto switch capable
Proof pressure: 1.5 MPa
Maximum operating pressure: 1.0 MPa
Specifications
Attribute | Value |
---|---|
Stroke | 75mm |
Bore | 40mm |
Action | Double |
Manufacturer Series | CQ2 |
Length | 121.5mm |
Cushioning Type | Rubber |
Dimensions | 121.5 x 52 x 52mm |
Width | 52mm |
Absolute Maximum Pressure | 1.5MPa |
Height | 52mm |
Weight | 610g |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |