- RS Stock No.:
- 885-2200
- Mfr. Part No.:
- CDQ2B50TF-15DZ
- Manufacturer:
- SMC
Temporarily out of stock - back order for despatch 07-05-2024, delivery within 2 working days
Added
Price Each
€82.81
(exc. VAT)
€101.86
(inc. VAT)
Units | Per unit |
1 - 4 | €82.81 |
5 + | €77.93 |
- RS Stock No.:
- 885-2200
- Mfr. Part No.:
- CDQ2B50TF-15DZ
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
SMC CDQ-Z Compact Cylinder
SMC have improved there already excellent CQ2 range of compact pneumatic cylinders. The CQ2-Z series of this popular range of compact actuators has an entirely redesigned body that is 5-13% lighter than the original and increased auto switch mounting options. Integrated auto switch channels designed for the dual colour solid state switches reduces the risk of damage during installation and maintenance. Available in bore sizes 32 to 63mm and 5, 10, 15 and 75mm stroke options.
SMC CDQ Series
Specifications
Attribute | Value |
---|---|
Stroke | 15mm |
Bore | 50mm |
Action | Double |
Length | 53.5mm |
Cushioning Type | Not Cushioned |
Dimensions | 53.5 x 71 x 64mm |
Width | 71mm |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Height | 64mm |
Maximum Operating Temperature | +60°C |
Weight | 488g |
Minimum Operating Temperature | -10°C |