- RS Stock No.:
- 175-2217
- Mfr. Part No.:
- SAMH-PU-W
- Manufacturer:
- Festo
1 In stock for delivery within 2 working days
Added
Price Each
€6.92
(exc. VAT)
€8.51
(inc. VAT)
Units | Per unit |
1 + | €6.92 |
- RS Stock No.:
- 175-2217
- Mfr. Part No.:
- SAMH-PU-W
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BG
Product Details
Festo Mounting Bracket
The Festo mounting bracket is a wall mounting type of mounting bracket used for mounting the fluid connections on the body of the flow sensors. The material used for material mounting is high alloy steel.
Features and Benefits
Corrosion resistance class 2 (moderate corrosion stress)
Applications
SPAU Pressure transmitters
Specifications
Attribute | Value |
---|---|
For Use With | SPAU Pressure Sensors |
Manufacturer Series | SAMH |
- RS Stock No.:
- 175-2217
- Mfr. Part No.:
- SAMH-PU-W
- Manufacturer:
- Festo