SMC Connector Lead, DIN, 2m

  • RS Stock No. 779-6994
  • Mfr. Part No. SY100-68-A-20
  • Manufacturer SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

SY100 Series

SY100 Series 3-port solenoid valves offer low power consumption with a long life cycle. This series of valves are compact in design offering the user flexibility while maintaining a high flow rate. SY100 solenoid valves can be used within a vacuum environment. They are also available in body ported or base mounted manifold base.

Features and Benefits

• High flow rate
• Rubber seals
• Copper free

Connector Lead

The connector assembly SY100-68-A-30 from SMC has a protective cover for protection from dust and other foreign matter which helps to reduce short circuit accidents. The outside cover is made from chloroprene rubber aiding with insulation and weather proofing.

SMC SY Series

Specifications
Attribute Value
Manufacturer Series SY100
Connector Type DIN
Length 2m
Temporarily out of stock - back order for despatch when stock is available
Unit of sale: Each
7.30
(exc. VAT)
8.98
(inc. VAT)
units
Per unit
1 - 4
€7.30
5 - 9
€7.08
10 +
€6.85
Related Products
A selection of 3 pole and earth illuminated ...
Description:
A selection of 3 pole and earth illuminated DIN connector sockets in a variety of voltage ratings These screw mount sockets are Type A with a PG11 gland size and and are of transparent polycarbonate construction, with a Nitrile/silicon gasket. ...
The Samtec FTSH-112-01-L-DV is a micro header It ...
Description:
The Samtec FTSH-112-01-L-DV is a micro header It is having terminal made up of phosphor bronze and the insulator material used is black liquid crystal polymer. This micro header features a variety of standard options and is an extended life ...
The Festo SASA-FW-A series flow controller kit includes ...
Description:
The Festo SASA-FW-A series flow controller kit includes a female hose connector having maximum flow measuring a range of 32l/min It can be used with SFAW flow sensors. It comes with the connection size of 13mm or 19mm and has ...
Festo NEBU series modular connecting cables offer a ...
Description:
Festo NEBU series modular connecting cables offer a wide variety possible combinations of plug and sockets and cable lengths Suitable for all devices with M8 and M12 plugs such as proximity sensors, position transmitters, pressure and flow sensors, optical and ...