Festo NO Sensorbox Pneumatic Switch, SRBE Series, 5 → 60V
- RS Stock No.:
- 288-2952
- Mfr. Part No.:
- SRBE-CA3-YR90-N-1-ZU-C2N12-C1
- Manufacturer:
- Festo
Subtotal (1 unit)**
€291.41
(exc. VAT)
€358.43
(inc. VAT)
Temporarily out of stock - back order for despatch 18-12-2024, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €291.41 |
**price indicative
- RS Stock No.:
- 288-2952
- Mfr. Part No.:
- SRBE-CA3-YR90-N-1-ZU-C2N12-C1
- Manufacturer:
- Festo
Related links
- Festo NC Sensorbox Pneumatic Switch 5 → 60V
- Festo NO Sensorbox Pneumatic Switch 5 → 60V
- Festo NO Sensorbox Pneumatic Switch 10 → 30V
- Festo NC Sensorbox Pneumatic Switch 8.2V
- Festo Sensorbox Pneumatic Switch 250V ac
- Festo Sensorbox Pneumatic Switch 240V ac
- Festo Sensorbox Pneumatic Switch 250/30V ac/dc
- Festo Sensorbox Pneumatic Cylinder & Actuator Switch,...