SMC C3S FRL Assembly

  • RS Stock No. 849-9947
  • Mfr. Part No. C3SFP-260S
  • Manufacturer SMC
Technical data sheets
Legislation and Compliance
Non Compliant
COO (Country of Origin): JP
Product Details

SMC Bowl Assemblies

A selection of bowl assemblies from SMC, suitable for use with AF and AL series modular FRL systems.

AF Series Replacement Parts and Accessories

A selection of elements designed to be used with the AF20-40 series micro mist separators.

Specifications
Attribute Value
Manufacturer Series C3S
57 In stock for delivery within 2 working days
Unit of sale: Each
2.34
(exc. VAT)
2.83
(inc. VAT)
units
Per unit
1 - 4
€2.34
5 - 9
€2.21
10 +
€2.13
Related Products
RS Pro semiautomatic manual filters for pneumatic networks ...
Description:
RS Pro semiautomatic manual filters for pneumatic networks The modular system allows individual combinations with other RS Pro air treatment components by using RS Pro air distributors and connection plates.- Filtration Grade: 20μm.
The Festo fine filter MS4-LFM-1/4-BRM is 1 μm ...
Description:
The Festo fine filter MS4-LFM-1/4-BRM is 1 μm filter The plastic bowl with plastic bowl guard, manual condensate drain, direction of flow: from left to right. Series MSSize 4Design structure Fibre filter Grade of filtration 1 μm Condensate drain manual ...
The Festo activated carbon filter MS6-LFX-1/4-U Metal bowl ...
Description:
The Festo activated carbon filter MS6-LFX-1/4-U Metal bowl has direction of flow: from left to right Size 6Series MSAssembly position Vertical +/- 5°Design structure Active carbon filter Bowl guard integrated as metal shell.
The Festo filter MS4-LF-1/4-CRM 5 μm filter with ...
Description:
The Festo filter MS4-LF-1/4-CRM 5 μm filter with plastic bowl with plastic bowl guard It has manual condensate drain and direction of flow: from left to right. Size 4Series MSAssembly position Vertical +/- 5°Grade of filtration 5 μm Condensate drain ...